SM4124FT19R1

SEI Stackpole
708-SM4124FT19R1

SM4124FT19R1

Mfr.:

Description:
Wirewound Resistors - SMD RES, WW, 4124, 19.1 ohm, 1%, 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 800   Multiples: 800

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$0.481 $384.80
$0.472 $755.20

Similar Products

Product Attribute Attribute Value
SEI Stackpole
Product Category: Wirewound Resistors - SMD
RoHS:  
19.1 Ohms
2 W
1 %
4124
20 PPM / C
+ 275 C
- 55 C
10461
SM
Reel
Application: High Temperature
Brand: SEI Stackpole
Height: 4.57 mm
Length: 10.41 mm
Mounting Style: PCB Mount
Package / Case: 4124 (10461 metric)
Product Type: Wirewound Resistors
Factory Pack Quantity: 800
Subcategory: Resistors
Technology: Wirewound
Termination Style: SMD/SMT
Width: 6.1 mm