nRF5340-QKAA-R

Nordic Semiconductor
949-NRF5340-QKAA-R
nRF5340-QKAA-R

Mfr.:

Description:
RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,557

Stock:
23,557 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.96 $5.96
$5.25 $525.00
Full Reel (Order in multiples of 3000)
$5.25 $15,750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.96
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M33
2.4 GHz
2 Mbps
3 dBm
- 98 dBm
1.7 V
5.5 V
2.6 mA
3.2 mA
256 kB, 1 MB
- 40 C
+ 105 C
QFN-94
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Size: 64 kB, 512 kB
Data RAM Type: RAM
Development Kit: nRF5340-PREVIEW-DK
Height: 0.85 mm
Interface Type: I2C, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 64 MHz, 128 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 48 I/O
Number of Timers: 3 x 32 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070
CNHTS:
8542399000
CAHTS:
8542310000
ECCN:
5A992.C