NRF52832-QFAA-R7

Nordic Semiconductor
949-NRF52832-QFAA-R7
NRF52832-QFAA-R7

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,822

Stock:
3,822 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.78 $2.78
$2.50 $250.00
Full Reel (Order in multiples of 1000)
$2.37 $2,370.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.78
Min:
1
Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$2.78
Min:
1

Similar Product

Nordic Semiconductor nRF52832-QFAA-R
Nordic Semiconductor
RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
4 dBm
- 96 dBm
1.7 V
3.6 V
5.4 mA
5.3 mA
512 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Interface Type: 2 Wire, I2C, I2S, PDM, PPI, SPI, UART
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers: 5 x 32 bit Timer
Processor Series: nRF52
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: nRF52832
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 0.005291 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070
CNHTS:
8542319092
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

nRF52832 Ultralow Power Multiprotocol SoCs

Nordic Semiconductor nRF52832 Ultralow Power Multiprotocol SoCs feature 512kB Flash and 64kB RAM. The nRF52832 offer best-in-class ultrahigh performance, ultralow power multiprotocol Bluetooth Smart, ANT™, and proprietary 2.4GHz radio with -96dB RX sensitivity. The SoCs also have 5.5mA peak RX/TX currents, and an on-chip RF Balun.

nRF52 2.4GHz SoCs

Nordic Semiconductor nRF52 2.4GHz SoCs run at 64MHz with a 215 EEMBC Coremark® score, 90 Coremark®/mA, 39µA/MHz (flash), and 30µA/MHz (RAM). The nRF52 components are built for speed to carry out increasingly complex tasks in the shortest possible time and return to sleep, conserving precious battery power. These devices also feature a Cortex-M4F processor. The nRF52 feature a unique fully automatic power management system for achieving optimal power consumption. Built on a cutting-edge 55nm process, they include 6mm x 6mm QFN and miniature 3.0mm x 3.2mm CSP packaging options.

nRF52832 Multiprotocol BLUETOOTH® 5.2 SoCs

Nordic Semiconductor nRF52832 Multiprotocol BLUETOOTH® 5.2 SoCs are powerful and highly flexible, making them ideal for BLUETOOTH Low Energy, ANT, and 2.4GHz ultralow-power wireless applications. Nordic nRF52832 SoCs are built around a 32-bit Arm® Cortex®-M4F CPU with 512kB + 64kB RAM. The embedded 2.4GHz transceiver supports BLUETOOTH Low Energy, ANT, and a proprietary 2.4 GHz protocol stack. The devices are on air compatible with the nRF51 and nRF52 Series.