2410

Keystone Electronics
534-2410
2410

Mfr.:

Description:
Screws & Fasteners 8-32 .500 THUMB SCW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
441 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 15% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$6.01 $6.01
$4.87 $48.70
$4.57 $114.25
$4.10 $410.00
$3.71 $927.50
$3.70 $1,850.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Screws
Thumb Screw
8-32
0.5 in
Stainless Steel
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Outside Diameter: 0.375 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 0.164906 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7318156070
CAHTS:
7318150010
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.