SHTC3

Sensirion
403-SHTC3
SHTC3

Mfr.:

Description:
Board Mount Humidity Sensors Humidity and Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,749

Stock:
21,749
Can Ship Immediately
On Order:
30,000
Expected 8/19/2026
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.15 $2.15
$1.91 $9.55
$1.71 $17.10
$1.64 $82.00
$1.54 $154.00
$1.38 $690.00
$1.32 $1,320.00
$1.27 $2,540.00
$1.25 $6,250.00
Full Reel (Order in multiples of 10000)
$1.25 $12,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
16 bit
+/- 0.2 C
430 uA
1.62 V
3.6 V
- 40 C
+ 125 C
DFN-4
Reel
Cut Tape
MouseReel
Brand: Sensirion
Moisture Sensitive: Yes
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: SHTC3
Factory Pack Quantity: 10000
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 3.000.047 SHTC3-TR-2.5KS 1-101681-01
Unit Weight: 0.012615 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
CNHTS:
8542391090
CAHTS:
8542390000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHTC3 Digital Humidity & Temperature Sensor ICs

Sensirion SHTC3 SHTC3 Digital Humidity and Temperature Sensor ICs are built on the success of the SHTC1 sensor with a broader supply voltage range (1.62V to 3.6V) and higher accuracy (±2% RH, ±0.2°C), enabling greater flexibility. The ultra-low power consumption SHTC3 Digital Sensors are designed for the consumer electronics industry and offer an optimal balance between a small form factor (2mm x 2mm x 0.75mm), high robustness, and easy handling. These sensors overcome conventional limits for size, power consumption, and performance-to-price ratio to fulfill current and future requirements. Sensirion CMOSens® technology offers a complete sensor system on a single chip, consisting of a capacitive humidity sensor, a bandgap temperature sensor, analog/digital signal processing, an A/D converter, calibration data memory, and a digital communication interface supporting I2C fast mode. The sensors cover a humidity measurement range of 0 to 100% RH and a temperature measurement range of -40°C to +125°C. A broad supply voltage and an energy budget below 1µJ per measurement make SHTC3 suitable for mobile or wireless applications powered by batteries.