Vision Components MIPI® Accessories
Vision Components MIPI® Accessories include FPC cables of different pin sizes and lengths with lens holders for S and C mount. The shielded FPC cables maximize the output of the powerful MIPI-CSI-2 interface (for 15-22 and 22-22), achieving a reliable and lossless transfer of data. The Vision Components 15-pin and 22-pin cables directly connect to the MIPI camera modules without any other board to the CPU board.Features
- Cables
- A flexible printed circuit board with a fully shielded backside and 100Ω differential line pairs
- 15-22-pins (2 transmission lanes) or 22-22-pins (4 transmission lanes) depending on CPU
- 1 Trigger input, 1 flash trigger output (without compromising the function of the host system)
- Available in 60mm and 200mm lengths
- Lensholders
- C and S Mount lenses
- Video streams and single acquisitions
- Settings can be adjusted individually for every image:
- Exposure time
- Gain
- Image size and position
- Binning
- Settings can be adjusted individually for every image:
Videos
View Results ( 5 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| MIPI FPC cable 60/22-22 | Camera Accessories MIPI FPC cable 60mm 22pin-22pin | |
| MIPI FPC cable 200/22-22 | Camera Accessories MIPI FPC cable 200mm 22pin-22pin | |
| MIPI LHLD12 | Camera Lenses M12 S-Mount lens holder | |
| MIPI LHLDCM | Camera Lenses CS-/C-Mount lens holder | |
| MIPI FPC cable 200/22-15 | Camera Accessories MIPI FPC cable 200mm 22pin-15pin |
Published: 2021-05-28
| Updated: 2022-03-11