TDK-Lambda RFE2500 1U Rack Mount Industrial Power Supplies

TDK-Lambda RFE2500 1U Rack Mount Industrial Power Supplies are 2500W, high-efficiency power supplies with screw terminal and bus-bar connections. The power supplies are available in 12V, 24V, and 48V output voltages with a wide 85VAC to 265VAC input range and operating efficiencies of up to 93%. These features minimize internal heating and reduce power consumption. The compact RFE2500 devices do not require an additional plug-in rack or backplane making these power supplies ideal for space-constrained industrial, communications, and test/measurement applications.

Features

  • 1U high
  • Internal O-ring FETs and current share
  • High efficiency
  • I2C or PMBus communication options
  • Overcurrent, overvoltage, and over-temperature protection
  • Remote on/off, inhibit and enable
  • 2x variable-speed internal fans, airflow exits across the input/output connector
  • Parallel operation with single wire current share
  • Single output
  • LED indicators
  • 3-year warranty
  • RoHS compliant

Applications

  • Industrial
  • Communications
  • Defense (COTS)
  • Broadcast

Specifications

  • 2.5kW output power
  • 12V to 48V output
  • 52A to 200A output current
  • 85VAC to 265VAC input range
  • <50A inrush current
  • <0.02%/°C temperature coefficient
  • >10ms hold-up time
  • Withstanding voltages
    • 3kVAC input-to-output
    • 2kVAC input-to-ground
  • 240mV or 480mV ripple and noise options
  • >100MΩ isolation resistance at +25°C, 70% relative humidity, and 500VDC output-to-ground
  • 60mV to 240mV load regulation range
  • 30mV to 120mV line regulation range
  • Temperature ranges
    • -10°C to +70°C operating
    • -30°C to +85°C storage
  • Relative humidity ranges, non-condensing
    • 10% to 90% operating
    • 10% to 95% storage
  • 345mm x 107mm x 41mm in dimension (LxWxH)

Videos

Published: 2016-06-16 | Updated: 2022-03-11