PC-501R000KE66BKT

Vishay / Huntington
71-PC-501R000KE66BKT
PC-501R000KE66BKT

Mfr.:

Description:
Wirewound Resistors - Through Hole 50watt 1ohm 10% Brackets incl.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
 
Factory Lead-Time:
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$8.14 $8.14
$5.08 $50.80
$4.74 $118.50
$3.73 $373.00
$3.33 $832.50
$3.07 $7,675.00
5,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
Solder Lug
PC Quick Connect
Bulk
Brand: Vishay / Huntington
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 0.335103 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533290000
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533290000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99