SMA4F51AH MWG

Taiwan Semiconductor
821-SMA4F51AHMWG
SMA4F51AH MWG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 60V, 5%, Unidirectional, TVS

Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,073

Stock:
3,073 Can Ship Immediately
Quantities greater than 3073 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 14000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.508 $5.08
$0.327 $32.70
$0.25 $125.00
$0.225 $225.00
$0.193 $482.50
$0.177 $885.00
Full Reel (Order in multiples of 14000)
$0.169 $2,366.00
$0.157 $4,396.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
51 V
SMD/SMT
82.8 V
57 V
SMD-2
4.8 A
400 W
TVS Diodes
- 55 C
+ 175 C
SMA4F
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 7.5 W
Factory Pack Quantity: 14000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 0.001058 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99