FFSD-07-S-14.00-01-N

Samtec
200-FFSD07S140001N

FFSD-07-S-14.00-01-N

Mfr.:

Description:
Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye(TM) IDC Ribbon Cable Assembly

Availability

Stock:

Non-Stocked

Factory Lead-Time:

3 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.33 $8.33
$7.54 $75.40
$6.91 $172.75
$6.31 $315.50
$5.59 $559.00
$4.96 $2,480.00
$3.95 $3,950.00
$3.27 $6,540.00

Product Attribute Attribute Value
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Socket Cable
IDC Socket
14 Position
14 Position
1.27 mm
Female
355.6 mm
30 AWG
FFSD
Bulk
Brand: Samtec
Current Rating: 2.3 A
Jacket Color: Grey
Jacket Material: Polyvinyl Chloride (PVC)
Product: Flat IDC Wire Cables
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye