MD11-037

Radiall
501-MD11-037
MD11-037

Mfr.:

Description:
Antennas Antenna 4.8-5.0 GHz 6 dBi, FOAM FILLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
17 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$233.29 $2,332.90
$223.70 $5,592.50

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
4.8 GHz
5 GHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE)
802.11, WLAN
Collinear
Radome
6 dBi
50 Ohms
2.0:1
10 W
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
N Female
4.9 GHz
Wireless Applications
294.26 mm
MID GAIN COLINEAR ANTENNA
Brand: Radiall
Diameter: 25.4 mm
Polarization: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Technology: Radome Omni
Unit Weight: 6.499999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
CNHTS:
8529101000
CAHTS:
8529100090
ECCN:
EAR99

Harsh Environment Antennas

Radiall Harsh Environment Antennas are designed for industrial or military applications and consist of a range of devices for Line-Of-Sight tactical communications, vehicular mount, GPS, telemetry, and mesh networks. Radiall's standard offerings ensure reliable performance and optimal range in harsh conditions and severe drops. These Radiall antennas include L1 active GPs antennas, waterproof multiband antennas, wide L-Band antennas, and more.

2.4 & 5GHz Omnidirectional Antennas

Radiall 2.4 and 5GHz Omnidirectional Antennas are ideal for harsh environments and are designed for wireless network applications where reliability is essential. These Radiall high-gain antennas ensure excellent and reliable coverage for 2.4 or 5GHz communication. The robust design, tested per MIL-STD-810G, withstands harsh environments, including resistance to vibration, immersion (IP68 rating), temperature, and mechanical shock. The modular design optimizes performance in gain, radiation, and frequency.