BD62130JEFJ-E2

ROHM Semiconductor
755-BD62130JEFJ-E2
BD62130JEFJ-E2

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers BRUSH MOTOR DRIVERS 36V 1CH

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,421

Stock:
2,421 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.25 $2.25
$1.67 $16.70
$1.53 $38.25
$1.37 $137.00
$1.29 $322.50
$1.24 $620.00
$1.21 $1,210.00
Full Reel (Order in multiples of 2500)
$1.03 $2,575.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3 A
1.4 mA
- 25 C
+ 85 C
SMD/SMT
HTSOP-8
Reel
Cut Tape
Brand: ROHM Semiconductor
Load Voltage Rating: 8 V to 28 V
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

BD62130xEFJ 36V DC Brush Motor Drivers

ROHM Semiconductor BD62130xEFJ 36V DC Brush Motor Driver is a reversible 1-channel, H-bridge driver IC optimized for brush motor applications. The BD62130xEFJ drive brushed motors via Pulse-Width Modulation (PWM), providing Forward, Reverse, Brake, and Stop modes. These devices can operate at a wide 8V to 36V power supply voltage range with an output current up to 3A. The BD62130xEFJ includes built-in protection circuits ensuring high reliability.