R1S12-153.3/P-R

RECOM Power
919-R1S12-153.3P-R
R1S12-153.3/P-R

Mfr.:

Description:
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 15Vin 3.3Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$7.53 $3,765.00
$7.51 $7,510.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Isolated DC/DC Converters - SMD
RoHS:  
SMD/SMT
1 Output
1 W
15 V
13.5 V
16.5 V
3.3 V
303 mA
1 kV
- 40 C
+ 100 C
SMD-12
15.24 mm
10.7 mm
7 mm
Industrial
Isolated
R1S
Brand: RECOM Power
Compliance: IEC; RoHS; UL
Efficiency: 75%
Input Voltage: 13.5 V to 16.5 V
Packaging: Reel
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10900818
Unit Weight: 0.042329 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
CNHTS:
8504319000
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.