PLT4H-L96A

Panduit
644-PLT4H-L96A
PLT4H-L96A

Mfr.:

Description:
Cable Ties Cable Tie, 14.4L (368mm), Light-Heavy, Anti-Microbial Metal Detectable Nylon, Light Blue

Lifecycle:
New Product: New from this manufacturer.

In Stock: 7,700

Stock:
7,700 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $61.50
$1.17 $117.00
$1.14 $285.00
$1.13 $565.00
$1.09 $1,090.00
$1.07 $5,350.00
$1.00 $10,000.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Antimicrobial
Blue
Nylon
534 N
Brand: Panduit
Length: 366 mm
Maximum Bundle Diameter: 102 mm
Mounting Style: Cable
Series: PLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thickness: 9.1 mm
Tradename: Pan-Ty
Width: 12.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are used indoors and outdoors depending on the material. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colors for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.