83421-9057

Molex
538-83421-9057
83421-9057

Mfr.:

Description:
D-Sub Cables 9 SKT CABLE ASSY 140 MM S

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (USD)

Tariff may apply to this part if shipping to the United States.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
RoHS:  
9 Position
Female
140 mm
Tray
Brand: Molex
Product Type: D-Sub Cables
Series: 83421
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Part # Aliases: 834219057 0834219057
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99