059301.5UXS

Littelfuse
576-059301.5UXS
059301.5UXS

Mfr.:

Description:
Specialty Fuses F09BS Slo-Blo 1.5A Midget

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.20 $3,600.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Specialty Fuses
RoHS:  
593
Specialty Fuses
Cartridge Fuses
1.5 A
250 VAC
10 kA
Holder
Clip
Time Delay / Slow Blow
5AG Midget (10.3 mm x 38.1 mm)
Without Indicator
Bulk
73.5 mOhms
Brand: Littelfuse
Diameter: 10.3 mm
Length: 38.1 mm
Product Type: Hi-Rel Fuse
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: PICO
Type: Hi-Rel Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99