FRCIR01R-14S-7P-F80-T108-VO

ITT Cannon
965-FRCIR1R14S7
FRCIR01R-14S-7P-F80-T108-VO

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
 
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$87.75 $877.50
$85.71 $2,142.75
$84.01 $4,200.50
$81.31 $8,131.00
250 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Standard Circular Connector
RoHS:  
Circular Connector
6 Position
Pin (Male)
14S
Crimp
Gold
Aluminum
IP67
CIR
Brand: ITT Cannon
Contact Material: Copper
Insert Arrangement: 14S-07
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 500 VAC, 700 VDC
Part # Aliases: Z101681
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99