C3RMC303010

Hammond Manufacturing
546-C3RMC303010
C3RMC303010

Mfr.:

Description:
Racks & Rack Cabinets Type 3R Meter 2 Dr Cabinet - 30x30x10 - Steel/Gray
This product will ship to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
18 Can Ship in 2 Days
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$787.61 $787.61

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
C3RMC
Rack Cabinets
Metering Cabinet
2.5 ft
2.5 ft
Galvanized Steel
Brand: Hammond Manufacturing
Depth: 10 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 90 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000