13RSSR0144

Essentra
144-13RSSR0144
13RSSR0144

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .252 ID, .625 OD, .312 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 507

Stock:
507 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.50 $0.50
$0.391 $3.91
$0.34 $34.00
$0.328 $164.00
$0.305 $305.00
$0.302 $755.00
$0.30 $3,000.00
$0.289 $7,225.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#12, M6
0.312 in
Nylon
0.625 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.252 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA