EC2645TS-25.001M TR

Ecliptek / Abracon
669-EC2645TS-25.001T
EC2645TS-25.001M TR

Mfr.:

Description:
Standard Clock Oscillators 25.001MHz 3.3Vdc 50ppm -10C to +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
 
Factory Lead-Time:
 
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.842 $842.00
$0.81 $1,620.00
$0.775 $3,875.00

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
25.001 MHz
50 PPM
30 pF
3.3 V
3.3 V
CMOS
SMD/SMT
- 10 C
+ 70 C
7 mm (0.276 in)
5 mm (0.197 in)
1.8 mm (0.071 in)
EC26
Reel
Brand: Ecliptek / Abracon
Current Rating: 10 mA
Duty Cycle - Max: 50%
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600060
CNHTS:
8542319090
CAHTS:
8541600020
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99