CMA1825-0000-000N0Z0AL5A

Cree LED
941-CMA1825N0Z0AL5A
CMA1825-0000-000N0Z0AL5A

Mfr.:

Description:
White LEDs White 4000 K 95-CRI, XLamp CMA1825-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 98

Stock:
98 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.76 $10.76
$10.22 $102.20
$9.93 $496.50
$9.14 $914.00
$8.31 $2,493.00
$7.79 $3,895.00
$7.17 $7,170.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Neutral White
4000 K
2743 lm
95
115 deg
700 mA
34.6 V
24.2 W
17.85 mm
17.85 mm
1.15 mm
+ 140 C
Yellow
12 mm
Round Flat
Clear
Tray
Brand: Cree LED
LED Size: 17.85 mm x 17.85 mm x 1.7 mm
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CMA1825 LEDs

Cree LED XLamp® CMA1825 LEDs are optimized for best-in-class lumen output, efficacy, and reliability at high-drive currents. These Cree LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED’s CXA2 standard density LEDs. The CMA1825 LEDs feature a 12mm optical source, 115° viewing angle, and 1600mA maximum drive current. These LED arrays are available in 70-, 80-, 90- and 95-CRI premium color options, including high fidelity (98-CRI) and specialty color points. The CMA1825 LEDs are ideally used in tracks, downlights, and outdoor lighting applications.

XLamp® CMA LED Arrays

Cree XLamp® CMA LED Arrays are optimized for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMA LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree’s CXA2 Standard Density LEDs. The XLamp CMA LEDs are therefore compatible with the existing ecosystem of holders and optics for the CXA2 LED family, enabling lighting manufacturers to boost the lumen output of their products with minimal redesign.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.