BACC63CC20-39P9

Cinch
538-BACC63CC2039P9
BACC63CC20-39P9

Mfr.:

Description:
Standard Circular Connector 26500 39C 37#20 2#16 P BY RECP

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Standard Circular Connector
RoHS: N
Connectors
39 Position
Pin (Male)
20
Panel
BACC63
Brand: Cinch
Insert Arrangement: 20-39
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Box Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Omega
Unit Weight: 1.763698 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS