KR413AXXA12XX

Apem
642-KR413AXXA12XX
KR413AXXA12XX

Mfr.:

Description:
Rocker Switches DPST 10A 24V On-Off

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.50 $17.50
$16.34 $163.40
$14.97 $374.25
$14.55 $582.00
$13.59 $1,630.80
$13.24 $3,707.20
$12.53 $6,515.60
1,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
DPST
10 A
24 VDC
Brand: Apem
Product Type: Rocker Switches
Series: KR
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99