MAX6198AESA+

Analog Devices / Maxim Integrated
700-MAX6198AESA
MAX6198AESA+

Mfr.:

Description:
Voltage References Precision, Micropower, Low-Dropout Volta

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 283

Stock:
283 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.73 $12.73
$10.35 $103.50
$9.87 $246.75
$8.57 $857.00
$8.18 $2,454.00
$7.46 $3,730.00
$6.53 $6,530.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
4.096 V
0.05 %
5 PPM / C
12.6 V
500 uA
- 40 C
+ 85 C
MAX6198
Tube
Accuracy: 0.2 uV/uA
Brand: Analog Devices / Maxim Integrated
Height: 1.75 mm
Length: 5 mm
Operating Supply Current: 35 uA
Product: Voltage References
Product Type: Voltage References
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 35 uA
Topology: Series References
Width: 4 mm
Part # Aliases: MAX6198
Unit Weight: 0.019048 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.