MAX16033PLB31+T

Analog Devices / Maxim Integrated
700-MAX16033PLB31T
MAX16033PLB31+T

Mfr.:

Description:
Supervisory Circuits Low-Power Battery-Backup Circuits in Small DFN Packages

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
2,500 Can Ship in 20 Days
 
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$4.16 $10,400.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
UDFN-10
3.08 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
Backup
280 ms
5.5 V
- 40 C
+ 85 C
MAX16033
Reel
Brand: Analog Devices / Maxim Integrated
Height: 0.73 mm
Length: 2 mm
Operating Supply Current: 22 uA
Overvoltage Threshold: 3.15 V
Pd - Power Dissipation: 402.8 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0 V
Undervoltage Threshold: 3 V
Width: 2 mm
Part # Aliases: MAX16033
Unit Weight: 0.000237 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.