NXP Semiconductors KITPF5300 Evaluation Modules

NXP Semiconductors KITPF5300 Evaluation Modules allow evaluation, design, implementation, and validation of the PF5300 PMICs' various functions. The KITPF5300SKTEVM provides One-Time Programmable (OTP) memory for the PF5300 and conducts basic power-up testing of a programmed component when loading of the DC-DC converter is not allowed. The KITPF5300FRDMEVM explores the device's features and makes measurements on the main part of the application. The FRDM-KL25Z microcontroller connected to the board and the NXP GUI software allows full configuration and control of the PF5300.

Features

  • VIN and PVIN connectors
  • SW1 output capability up to 15A
  • Load slammer connector
  • PGOOD output
  • Emulation mode capabilities
  • USB connection and GUI for register access, OTP emulation, and programming

Kit Contents

  • Assembled and tested evaluation board and preprogrammed FRDM-KL25Z microcontroller
  • 3.0ft USB-STD A to USB-B-mini cable
  • Jumpers mounted on board

Required Equipment

  • 3.3V to 5.0V power supply
  • USB-enabled computer with Windows 7 or Windows 10
  • Pre-installed NXP GUI installation package
Published: 2023-07-05 | Updated: 2024-11-12