Nexperia NextPowerS3 MOSFETs

Nexperia NextPowerS3 MOSFETs are a high-performance 25V, 30V, and 40V MOSFET platform incorporating Nexperia superjunction technology. Nexperia NextPowerS3 devices are offered in a copper-clip LFPAK package, delivering low RDS(on) and demonstrating a continuous current capability up to 380A. Synchronous working parameters allow NextPowerS3 MOSFETs to provide high performance and high reliability.

Features

  • Balanced RDS(on) and Qg for high efficiency
  • Unique Schottky-Plus technology delivers low spiking without compromising efficiency or IDSS leakage
  • 380A continuous current
  • High-reliability LFPAK packages with copper clip, solder die attached, and qualified to +175°C
  • 4x SOA capability compared to leading competitors

Applications

  • Low RDS(on) types for power ORing, hotswap and soft start
  • DC to DC solutions for server and telecoms
  • Voltage regulator modules (VRM)
  • Point of Load (PoL) modules
  • Secondary side synchronous rectification
  • Brushed and brushless motor control

Videos

Published: 2020-03-23 | Updated: 2025-10-23