Toshiba MG07ACA Enterprise Capacity SATA HDDs
Toshiba MG07ACA Enterprise Capacity SATA HDDs, featuring a 9-disk Helium-sealed design, provide up to 14TB of Conventional Magnetic Recording (CMR) capacity and 7200rpm performance. The industry-standard 3.5" form-factor integrates easily into cloud-scale storage infrastructure, business-critical servers and storage, and File and Object storage solutions. The helium-sealed design of the MG07ACA HDDs reduces aerodynamic drag to deliver a lower operational power profile, helping to achieve Total Cost of Ownership (TCO) objectives for cloud-scale and software-defined data center infrastructure.The massive 14TB and 12TB capacity of the MG07ACA Series is delivered using proven CMR/PRM recording technologies providing optimum compatibility and data reliability. Equipped with a SATA 6.0Gbit/s interface, the MG07ACA models integrate easily into standard 3.5" SATA drive bays to help reduce the footprint and operational burden of cloud-scale storage infrastructure, and business-critical servers and storage systems.
Features
- 14TB and 12TB capacity models
- Innovative 9-disk helium-sealed design for superior storage density
- Industry-standard 3.5" (26.1mm) form factor
- 7200rpm performance
- SATA 6.0Gbit/s interface
- Low operational power profile, providing excellent power efficiency (Watts per Terabyte) for better TCO
- 550TB total transferred per year workload rating
- 512e or 4Kn Advanced Format Sector Technology (512e Model) includes Toshiba Persistent Write Cache Technology for data-loss protection in sudden power-loss events
- Sanitize Instant Erase (SIE) option available
Applications
- Cloud-scale storage infrastructure
- Software-defined data center infrastructure
- File-based and object-based storage infrastructure
- Mid-line and Near-line business-critical workloads
- Tier 2 business-critical servers and storage systems
Specifications
- A form factor of 3.5"
- SATA 6.0Gbit/s interface
- Buffer size of 256MiB
- 7200rpm rotation speed
- Acoustics (idle) of 20dB (typical)
- Data transfer speed (sustained)
- 14TB: 248MiB/s (typical)
- 12TB: 242MiB/s (typical)
- Power consumption (random read/write 4KB)
- 14TB: 8.09W (typical)
- 12TB: 7.83W (typical)
- Power consumption (active idle)
- 14TB: 4.53W (typical)
- 12TB: 4.25W (typical)
- MTTF of 2500K hours
- 720g weight
Mechanical Specifications

Published: 2020-05-06
| Updated: 2024-11-13