NMB Technologies R150G IP68 PWM Brushless DC Fans
NMB Technologies R150G IP68 PWM Brushless DC Fans offer an IP68 rating per IEC 60529 standards and a fan active brake within 3s to 0RPM at 5% to 10% PWM input. The NMB fans provide dust-tight protection and safeguards against wet locations and powerful water jets. Other features include a three-phase DC brushless motor with PWM speed control, open collector tacho signal output for fan speed, and multiple motor protections. The precision-machined ball bearings deliver high reliability and a long life of 70,000 hours at +40°C. The R150G IP68 PWM Brushless DC Fans operate in an ambient temperature range of -30°C to +50°C. Ideal applications include outdoor, factory automation, food processing, Inverters, telecom, and horticulture.Features
- IP68 rating per IEC 60529 standards
- Fan active brake within 3s to 0RPM at 5% to 10% PWM input
- 3-phase DC brushless motor
- Long life and high reliability with precision ball bearings (L10 number)
- Open collector tacho signal output for fan speed
- PWM speed control
- Motor protection - auto restart/polarity / overload (motor withstands reverse connection for positive and negative leads)
Applications
- Outdoor
- Factory automation
- Food processing
- Inverters
- Telecom
- Horticulture
Specifications
- 150mm x Ø172mm x 51mm dimensions
- 10MΩ insulation resistance or higher with a 500VDC megger
- 500VAC dielectric withstand voltage (1 minute)
- -30°C to +50°C ambient operating temperature range
- 24V or 48V nominal voltage
- Up to 447CFM maximum airflow
- 3 maximum static pressure (in H2O)
- 6000RPM speed
- 70,000 hours life expectancy at +40°C
Published: 2022-03-29
| Updated: 2025-06-05