Texas Instruments DEM-OPA-RUN-EVM Op Amp Evaluation Module

Texas Instruments DEM-OPA-RUN-EVM Op Amp Evaluation Module (EVM) is a demonstration fixture that helps designers evaluate the operation and performance of TI high-speed, wide-bandwidth operational amplifiers. This unpopulated printed circuit (PC) board is compatible with dual-channel amplifier products offered in the 10-pin QFN (RUN) package. The Texas Instruments DEM-OPA-RUN-EVM is designed to accommodate multiple amplifier configurations for maximum flexibility and ease of use.

Features

  • Configurable for single or split-supply operation
  • Includes optional termination resistors on inputs and outputs for easy use with 50Ω test equipment
  • Feedback network components for inverting and non-inverting configurations
  • Standard SMA footprints for input and output signal connections
  • High-speed optimized layout to reduce parasitic effects

Board Layout

Mechanical Drawing - Texas Instruments DEM-OPA-RUN-EVM Op Amp Evaluation Module
Published: 2022-09-26 | Updated: 2022-10-20