TDK-Lambda KWS-A PCB Mount AC-DC Power Supplies
TDK-Lambda KWS-A AC-DC PCB Mount Power Supplies are 5W to 25W Class II devices with a wide temperature range of -40°C to +85°C. KWS-A offers efficiencies up to 88% and features less than 0.5W off-load power draw. These TDK-Lambda series provide an input frequency range of 47Hz to 440Hz and an input voltage range of 85VAC to 265VAC. Key applications include industrial, test, communications, and broadcast.Features
- Wide -40°C (startup) to +85°C temperature range
- <0.5W off-load power draw
- Efficiencies up to 88%
- Compact sizes
- Class II, no ground connection
- 3-year warranty
- RoHS compliant
Applications
- Industrial
- Test
- Communications
- Broadcast
Specifications
- 85VAC to 265VAC and 120VDC to 370VDC input ranges
- 47Hz to 440Hz input frequency range
- Inrush currents, cold-start
- 15A at 100VAC
- 30A at 200VAC
- Input current ranges
- 0.13A to 0.56A at 100VAC
- 0.07A to 0.34A at 200VAC
- 0.35A to 5.0A maximum current range
- 5V to 24V output range
- ±5% output voltage accuracy
- 5.0W to 26.4W maximum power range
- 40mV to 150mV load regulation
- 20mV to 96mV line regulation
- 200mVp-p to 96mVp-p ripple and noise
- 74% to 88% typical efficiency range
- <0.5W off-load power draw
- <0.02%/°C temperature coefficient
- 10ms to 45ms hold-up time range
- <0.25mA leakage current at 265VAC, 60Hz
- Temperature ranges
- -10°C to +85°C operating, -40°C at start-up
- -40°C to +85°C storage
- Relative humidity ranges, non-condensing
- 30% to 90% operating
- 20% to 95% storage
- >100MΩ isolation resistance at +25°C, 70% relative humidity, and 500VDC input-to-output
- 5,747,627 hours to 14,416,059 hours MTBF per Telcordia SR-332 issue 3
Videos
Published: 2016-01-25
| Updated: 2022-03-11