STMicroelectronics STIPN2M50T SLLIMM Nano IPM
STMicroelectronics STIPN2M50T SLLIMM™ Nano Intelligent Power Module (IPM) provides a compact and high-performance AC motor drive in a simple and rugged design. These IPMs are composed of three half-bridge High Voltage ICs (HVICs) and six MOSFETs for gate driving that provide low Electromagnetic Interference (EMI) characteristics. The STIPN2M50T SLLIMM Nano IPM features under-voltage lockout, internal bootstrap diode, interlocking and smart shutdown function, and op-amp for advanced current sensing. These IPMs are optimized for compactness and thermal performance in built-in motor applications where assembly space is limited.Features
- Optimized for low electromagnetic interference
- Under-voltage lockout
- Internal bootstrap diode
- Interlocking function
- Smart shutdown function
- Op-amp for advanced current sensing
- OptimizedĀ pin-outĀ for easy board layout
- Comparator for fault protection against over-temperature and over-current
Applications
- 3-phase inverters
- Dishwashers
- Refrigerator compressors
- Heating systems
- Air-conditioning fans
- Draining pumps
- Recirculation pumps
Internal Schematic Diagram

Published: 2017-11-23
| Updated: 2022-06-23