STMicroelectronics STBLC01 Bluetooth
Low Energy Controller
STMicroelectronics STBLC01 Bluetooth Low Energy Controller is a very low power Bluetooth low energy (BLE) controller compliant with Bluetooth specification 4.0. The STBLC01 integrates a low power physical layer, a link layer with an embedded security engine, a host controller interface (HCI), and a power management. The STBLC01 allows the meeting of the tight advisable peak current requirements imposed by the use of standard coin cell batteries, and even in worst-case operating conditions 13 mA is the maximum current that is drawn from the input voltage source. Yet ultra low power sleep modes and very short transition time between operating modes allow a very low average current consumption to be achieved, which results in longer battery life. The STBLC01 offers the possibility of interfacing with several external microcontrollers using either UART or SPI as the transport layer for HCI communications.
Features
Bluetooth specification v4.0 compliant master and slave BLE controller
Bluetooth protocol stack for STM32L and profiles provided separately
Operating supply voltage from 1.9 to 3.6V
13mA maximum peak current allows standard coin cell battery usage
Low power physical layer
Link layer with embedded security engine
UART and SPI available as HCI transport layers
SPI interface allows proprietary low power mode to further reduce the power consumption
ISM 2.4GHz frequency band
1 Mbps on-air data rate
Wide spread and low cost 26MHz Xtal
200Ω differential impedance of antenna port
Very small number of external discrete components
Programmable output power from -18dBm to +3dBm
Digital RSSI
Power management with integrated linear regulator
Battery level detector function to keep control of the battery level detection
Compliant with the following radio frequency regulations: ETSI EN 300 328, EN 300 440, FCC CFR47 Part 15, ARIB STD-T66