NXP Semiconductors TEA2016DB1519 240W Demo Board
NXP Semiconductors TEA2016DB1519 240W Demo Board provides an easy-to-use platform for evaluating the TEA2016 and the TEA2016AAT. The TEA2016 is a digital configurable LLC and PFC combo controller for high-efficiency resonant power supplies. The TEA2016 incorporates both LLC and PFC controller functionality. The TEA2016AAT comes in a low profile and narrow body-width SO16 package.The NXP TEA2016DB1519 240W Demo Board adjusts many operation and protection settings of the LLC and PFC controller during the power supply development. This allows new settings to load into the device, meeting specific application requirements.
Components
- TEA2016AAT Digital LLC+PFC Combo Controller for Resonant Power Supply
- TEA1995T GreenChip Dual Synchronous Rectifier (SR) Controller
Required Equipment
- AC mains source
- Power analyzer (optional)
- Electronic load (minimum: 20A at 12V)
- Oscilloscope for observing operation behavior
- Windows PC with USB for parameter modifications via software and interface
- TEA2016DB1514v2 USB-I2C interface board (RDK01DB1563 kit, optional)
Kit Contents
- TEA2016DB1519v2 240W 12V 20A demo board
Additional Resources
PCB Layout

Published: 2022-03-09
| Updated: 2022-03-11