Same Sky Audio Connectors

Same Sky Audio Connectors feature a range of audio jacks, plugs, receptacles, and inline adapter types. These connectors are available in 2.5mm, 3.5mm, and 6.35mm audio standard versions. The audio connectors' models feature profiles as low as 3mm and widths as small as 4.5mm. With a range of mounting styles, these audio connectors carry internal switches from 0 to 4 as well as SPDT, DPDT, and normally open options. These connectors are also available in several models that offer shielding and color insulator options. Typical applications include industrial and outdoor.

Features

  • Audio jacks, plugs, receptacles, and inline adapter types
  • 2.5mm, 3.5mm, and 6.35mm audio standard versions
  • Profiles as low as 3mm
  • Widths as small as 4.5mm
  • Range of mounting styles

Applications

  • Industrial
  • Outdoor
Published: 2025-07-15 | Updated: 2025-07-23