Rosenberger Magnetic Power/Data Applications
Rosenberger Magnetic Power / Data Applications feature connectors that offer an intelligent alternative to mechanical mating. The magnetic self-mating connectors provide common functions and are suitable for power and data transmission. These connectors from Rosenberger encompass characteristics that are useful and often required in today’s industries. These features include self-mating, reliability, and break-away functions. These connectors are ideal for applications such as medicine and healthcare, industrial automation, smart devices, and light electric vehicles (LEVs).Features
- High-tech designs
- Waterproof
- Short-circuit-proof
- Minimal mounting depth
- Break-away function to prevent unintentional damage
- High number of mating cycles
- Zero-force mating
Applications
- Medicine and healthcare
- Imaging systems
- Communication hospital systems
- Therapy and monitoring systems
- Mobility
- Individual system solutions
- Smart devices
- Smart homes
- Digital kitchens
- Core temperature sensors
- Industrial automation
- Autonomous flying/driving
- Robotic sensor system-to-mainboard
- Sender / receiver communication
- Robotic / drone equipment
- LEVs
- Charging stations
- Infotainment
- E-mobility
- Power distribution
Application Examples
Additional Resources
Published: 2024-05-01
| Updated: 2024-06-25