Renesas Electronics PTX100REK IoT NFC Reader Demonstration Kit

Renesas Electronics PTX100REK IoT NFC Reader Demonstration Kit enables the PTX100R NFC reader for the Internet of Things (IoT) and Point-of-Sale (PoS). This PTX100R NFC reader is fully compliant with the specifications of EMVCo 3.0/3.1 standard. The PTX100R NFC reader offers accurate wave shaping, sensitivity, and a winning combination of superior transmit power. This PTX100REK IoT NFC reader demonstration kit is supplied with an application-ready EMVCo 3.0/3.1 L1 interface. The PTX100REK IoT NFC reader demonstration kit offers fast and easy integration of a third-party EMV L2 stack. This demonstration kit features an IoT GUI supporting A/B/F/V discovery mode and documentation to support design-in activity. The PTX100REK IoT NFC reader demonstration kit is used in High-end IoT applications and EMVCo 3.0/3.1 Point-of-Sale (PoS) systems.

Features

  • Evaluation board demonstrating EMVCo 3.0/3.1 L1 compliancy
  • Read/Write functionality compatible with NFC Forum standard
  • Breakable lines between the main board, matching circuit, and antenna for easy usage with customer antenna
  • Easy Host interface selection via switches (UART, SPI, I2C)
  • POS GUI support EMVCo loop back mode
  • IoT GUI supporting A/B/F/V discovery mode
  • Documentation to support design-in activity

Applications

  • High-end IoT applications
  • EMVCo 3.0/3.1 Point-of-Sale (PoS) systems
Published: 2024-03-22 | Updated: 2024-05-23