Renesas Electronics F011x Evaluation Tools
Renesas Electronics F011x Evaluation Tools are used to evaluate the F0110 RF Amplifier. The F0110 devices are dual-path 1500MHz to 2300MHz high gain/ultra-low noise amplifiers used in receiver applications. The F0110 LNA is operated as a balanced amplifier where the inputs and outputs are combined using external 90° couplers.Features
- SMA connectors for RF input and RF output
- On-board Balun support single-ended RF connection
- On-board jumper to support High / Middle or Low-band flexible configuration and performance optimization
Published: 2021-03-01
| Updated: 2022-10-11