Molex SlimRay LED Array Holders for Cree XLAMP CXA13
Molex SlimRay LED Array Holders for Cree XLAMP CXA13 are electrical connectors and mechanical holders to simplify installation of the COB LED without solder connections. Molex 180555-0001 is a COB LED Holder Assembly for 13.35mm x 13.35mm square COB - 110mm white and yellow wire leads. Molex 180555-0002 is a COB LED Holder Assembly for 13.35mm x 13.35mm square CoB - 254mm red and black wire leads. These CXA13 LED Array Holders have a max voltage of 300VDC, feature 2.5A max continuous current and 3.0A max peak current. Molex SlimRay LED Array Holders offer a -40°C to +110°C operating temperature range.Features
- Direct wire base type
- Socket lamp type
- Net Weight
- 180555-0001: 3.260/g
- 180555-0002: 9.151/g
- Tray packaging type
- 600VDC fixture voltage rating
Applications
- General Illumination
- Downlighting
- Track
- Pendants
- Linear
- Area lighting
- Roadways
- Parking lots
- Wall packs
Published: 2014-10-06
| Updated: 2022-03-11