Molex CLIK-Mate Discrete Wire Cable Assemblies

Molex CLIK-Mate Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and various cable lengths to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from receptacle to PCB header, the CLIK-Mate assemblies provide ready-to-use, plug-and-play connections. The CLIK-MATE Cable Assemblies offer a current rating of up to 2.5A with a 1.5mm pitch. Typical applications include consumer applications such as fitness equipment, home entertainment systems, home appliances, home office, gaming consoles, mobile devices, commercial vehicles, process controls for industrial applications, and patient monitors for medical applications.

Features

  • CLIK-Mate Cable Assembly carries 2.5A with a 1.50mm pitch
  • UL 1061 discrete wires
  • Meets 2011/65/EU RoHS Compliance
  • Assembled in ISO/TS16949-certified facilities
  • Pin-to-pin mapping from receptacle to PCB header
  • Halogen-free

Applications

  • Consumer
    • Fitness equipment
    • Home entertainment systems
    • Home appliances
    • Home office
    • Home security systems
    • Portable electronic devices
    • Gaming consoles
    • Mobile devices
  • Commercial vehicles
  • Industrial (process controls)
  • Medical (patient monitors)

Specifications

  • 100VAC/DC maximum voltage
  • 2.0A maximum current 
  • 20mΩ maximum contact resistance
  • 500VAC dielectric withstanding voltage for 1 minute
  • 500MΩ minimum insulation resistance
  • 30-cycle durability
  • -40°C to +105°C operating temperature range
  • High-temperature material housing
  • Tin/Gold-plated Copper Alloy contacts
  • 2 to 8 positions
Publicado: 2017-03-13 | Actualizado: 2023-07-20