Microchip Technology OptoLyzer Studio User Interface Software

Microchip OptoLyzer Studio User Interface Software is used as an easy tool to develop automotive distributed devices and systems. OptoLyzer Studio is software that supports device and system development and helps shorten time to market. The software's concept offers a comprehensive and easy-to-use toolchain for support in conducting all development tasks. These tasks include starting from the early test and simulation phases up to and including final analysis and verification.

Features

    • Supports the entire V-model development process including
      • Test and simulation
      • Analysis and verification
    • Provides comprehensive network interface support for the
      • K2L OptoLyzer MOCCA family
      • Microchip CAN Bus Analyzer
      • Microchip LIN Serial Analyzer
    • Provides an open software interface to connect to devices or any suitable third-party solution
    • Integrates a plug-in concept to add customized functionality
    • Supports various trace formats
    • Offers a user-friendly GUI based on .NET technology
Published: 2016-11-09 | Updated: 2022-03-11