Microchip Technology MCP6C26 Current Sense Amplifiers

Microchip Technology MCP6C26 Current Sense Amplifiers provide input offset voltage correction for very low offset and offset drift. These amplifiers feature a -0.2V to 36V specified input common-mode range, 90kHz (typical and gain=100 V/V), and a 65µV maximum offset voltage. The MCP6C26 current sense amplifiers operate from a 2.7V to 5.5V power supply range. These amplifiers offer preset gains of 50V/V, 100V/V, and 200V/V. The MCP6C26 current sense amplifiers are available in a small 6-pin SC70 package.

Features

  • Zero-drift architecture
  • Bidirectional or unidirectional operation
  • 120dB (typical) CMRR
  • 0.5% maximum gain error
  • 65µV maximum offset
  • -0.2V to 36V specified input common-mode range
  • 90kHz bandwidth (typical and gain=100V/V)
  • Specified from -40°C to 125°C temperature range
  • Small 6-pin SC70 package

Applications

  • DC/DC converters
  • Battery management
  • USB power delivery
  • Uninterruptible power supplies
  • Differential sensor conditioning

Typical Application Circuit

Application Circuit Diagram - Microchip Technology MCP6C26 Current Sense Amplifiers
Publicado: 2024-09-03 | Actualizado: 2026-02-19