Microchip Technology PIC32CZ CA80 Curiosity Ultra Development Board
Microchip Technology PIC32CZ CA80 Curiosity Ultra Board (EV51S73A) features an integrated programmer/debugger, eliminating extra hardware. The Microchip Technology EV51S73A expands capabilities using Arduino Uno R3, MikroBus™, or Xplained Pro compatible expansion boards. This versatile board supports diverse applications like BLUETOOTH® audio, Internet of Things (IoT), robotics development, and proof-of-concept designs.Features
- PIC32CZ8110CA80208 300MHz, 8M Flash, 1M SRAM
- On-board debugger (PKoB4)
- Real-time programming and debugging
- Virtual COM port (VCOM)
- Data Gateway Interface (DGI)
- Arduino Uno R3 compatible interface
- Xplained Pro extension compatible interface
- MikroBus socket
- Onboard temperature sensor
- User button
- User LED
- Graphics interface
- G-bit Ethernet
- 2x high-speed USB (Type-C and Micro A/B)
Kit Contents
- PIC32CZ CA80/CA90 Curiosity Ultra development board
- AC/DC “wall wart” power supply
Block Diagram
Published: 2024-02-27
| Updated: 2024-05-10