Features
- The MAAP-011313 is a 4W, 4-stage power amplifier assembled in a lead-free 5mm 32-lead air cavity QFN plastic package
- The MAAP-011316 is a 2W, 4-stage power amplifier assembled in a lead-free 5mm 32-lead air cavity QFN plastic package
- The MAAP-011317 is a 4W, 4-stage power amplifier assembled in a lead-free 5mm 32-lead air cavity QFN plastic package
- The MAAP-011319 is a 1/2W Ka-band power amplifier
- The MAAP-011341 is a 1/2W Ka-band power amplifier
- The MAGX-101050-002C0P is a GaN on Si HEMT D-mode amplifier designed for 2W peak power and optimized for 1-5GHz frequency operation
- The MAAP-011324 is a 0.25W distributed power amplifier offered in a lead-free 5mm 32-lead AQFN package
- The MAAP-011327 is a 1W distributed power amplifier offered in a lead-free 5mm 32-lead AQFN package.
Applications
- VSAT
- Military radio communications
- RADAR
- Avionics
- Digital cellular infrastructure
- RF energy
- Test instrumentation
View Results ( 3 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| MAAP-011319-TR1000 | ![]() |
RF Amplifier Amplifier, 24-30 GHz, 0.5W, 4mm24 AQFN |
| MAAP-011324-TR0500 | ![]() |
RF Amplifier Power Amp., .001-27 GHz,. 25W,5x5mm AQFN |
| MAAP-011341-TR1000 | ![]() |
RF Amplifier Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN |
Published: 2022-12-27
| Updated: 2023-07-12