Lattice Semiconductor Avant Platform

Lattice Semiconductor Avant Platform powers top-tier, low-power, mid-range FPGA families. The Lattice Semiconductor Avant devices boast 25Gb/s SERDES, PCI Express, external memory PHY interfaces, and high DSP counts for AI/ML and computer vision algorithms. Avant ensures superior reliability and security for diverse applications.

Features

  • All aspects of the Avant platform, from transistor selection, LUT architecture, interconnect, fracturable DSP multipliers, embedded RAM, hardened Memory PHY, and PCIe Gen 4 controller, are optimized to deliver the lowest power FPGAs
  • Devices built on the Avant platform deliver high serial bandwidth performance
  • Packs a lot of capability in tiny spaces
  • Moves bandwidth in and out of the smallest form factor FPGAs
  • High ratio of multipliers to logic cells, coupled with ample localized embedded RAM for AI/ML and computer vision applications
  • Best-in-class robust security features to meet security requirements

Videos

Published: 2024-04-23 | Updated: 2025-10-15