HARTING Han® IP67 Docking Frame

HARTING Han® IP67 Docking Frame is a series of housings equipped with an integrated docking frame. The docking frame includes a floating plate and guiding elements that ensure a safe connection. HARTING Han IP67 Docking Frame has been tested for IP65 and IP67 environmental protection. The housing protects against dust and water ingress and is designed for distribution boxes, robotics, energy storage systems, and more.

Features

  • IP65/IP67 environmental protection
    • Sealed against dust and water ingress
    • Eliminates the need for an additional sealing process
  • Modular compatibility
    • Wide range of options for power, signal, and data use
    • Off-the-shelf parts

Applications

  • Distribution boxes
  • Robotics
  • Switchgear
  • Control equipment
  • Energy storage systems
  • Power supplies

Specifications

  • Monoblock and modular compatible
  • Aluminum die-cast
  • X-Y direction ±1mm floating tolerance
  • Z direction ±0.75mm floating tolerance
  • >10,000 mating cycles
  • CE compliant
  • RoHS compliant
Published: 2024-03-19 | Updated: 2025-10-03