HARTING Han Flexbox Connectors

HARTING Han Flexbox Connectors are a hood and housing series geared toward simplifying energy-chain connections in PPAL. These connectors are designed for conveyor systems and are compatible with the Han-Modular® Connector System, allowing for the series to be used in highly customizable solutions. HARTING Han Flexbox offers IP54 protection and operates over a -40°C to +125°C temperature range.

Features

  • Compatible with Han-Modular Connector System
    • Allows for more customized solutions
  • Flexible building block system
    • Allows for unique and customized energy-chain designs
  • 3x or 4X cable entry
  • IP54 protection rating
  • -40°C to +125°C operating temperature range
  • 10B size
  • Top-entry version
  • NBR seal

Applications

  • Conveyor systems
    • Machinery
    • Robotics
    • PPAL
Published: 2020-06-29 | Updated: 2024-04-08