HARTING Han-Eco® 10A & 16A Hoods/Housings
HARTING Han-Eco® 10A and 16A Hoods / Housings are constructed with corrosion-proof, lightweight plastic that delivers high performance. These hoods and housings offer mating compatibility to metal hoods and housings in sizes 10A and 16A. The Han-Eco A series includes hoods, bulkhead mounting housings, surface-mount housings, and cable-to-cable housings. These products allow for the installation of inserts from the mating side and rear side of the cabinet. Click-and-mate technology is utilized to save on assembly time.HARTING Han-Eco 10A and 16A include outdoor hoods and housings with fluororubber (FPM) sealing material, which offers high resistance against UV radiation and ozone. The outdoor components are ideal for applications exposed to environmental influences.
Features
- Installation of inserts from mating side and rear side of the cabinet
- Mating compatibility to metal hood/housings of 10A and 16A
- Same panel cut-outs as metal bulkhead
- Flexible in size of cable glands
Overview
Additional Resources
Published: 2017-03-03
| Updated: 2025-09-04