HARTING Han® 3A M25 Hoods
HARTING Han® 3A M25 Hoods allow Han 3A size connectors to be produced with larger diameters. These larger diameters enable the connectors to be used with cables up to 25% wider. As a result of this greater width, designers can use contact inserts with higher rated current and bigger cross-sections, such as the Han Q series. Han 3A M25 housing components feature a narrow external geometry overall, terminating in the cable holding area. These HARTING housings are fully compatible with the existing contact inserts in the series. These 3A M25 Hoods also meet the requirements of protection classes IP65 and IP67. Han 3A M25 hood is available in thermoplastic and metal versions, each with a bigger M25 thread, allowing alternative types of mounting including direct mounting on control cabinets.Features
- Allows Han 3A size connectors to be produced with larger diameters
- Enables the connectors to be used with cables up to 25% wider
- Allows contact inserts with higher rated current and bigger cross-sections – such as the Han® Q series
- Features a narrow external geometry overall, terminating in the cable holding area
- Fully compatible with all the existing contact inserts in the series
- Meets requirements of protection classes IP65 and IP67.
- Available in a plastic version with a bigger M25 thread, allowing alternative types of mounting including direct mounting on control cabinets
- For the metal versions of the housings, coupling hoods are also available in the M25 option alongside the existing sleeve housings
Additional Resources
Published: 2016-10-07
| Updated: 2025-09-04