Future Designs, Inc. (FDI) µEZ® GUI Board Assembly & Dev Kit
Future Designs, Inc. (FDI) µEZ® GUI Board Assembly and Development Kit offers enhanced processing capabilities to FDI’s standalone microcontroller-based µEZ GUI family. The uEZGUI-4357-70WVN-BA is based on the NXP LPC4357 microcontroller with Floating Point Unit and high-speed SPIFI Flash. The board is optimal for math-intensive applications, including high-speed graphics processing.The FDI GUI Board is designed to be used as an “off-the-shelf” Graphical User Interface (GUI) or Human Machine Interface (HMI) in a variety of end-customer applications. The small, self-contained design is well suited to be embedded directly into products, and FDI has available prepackaged versions for standalone use.
Features
- Microcontroller-based intelligent HMI GUI
- 7.0" WVGA projected capacitive touch screen LCD
- µEZ / FreeRTOS rapid software development platform
- 16MB SDRAM and 16MB SPIFI Flash
- ARM Cortex-M4F 204MHz MCU with 1MB internal Flash
- Expansion with UART, I2C, SPI, ADC, GPIO, USB Host/Device, and RMII
Software
- μEZ / FreeRTOS rapid development platform
- MicroSD card appears as a USB Flash drive to the PC
- Rowley CrossWorks compiler and tool suite
- Segger J-Link for programming and debugging
Specifications
- LPC4357 204MHz Cortex-M4 and -M0 microcontrollers
- SDRAM 16MB, optional up to 32MB
- SPIFI Serial Flash 16MB
- Internal on-chip 4KB EEPROM
- RTC – Real Time Clock with optional supercapacitor backup
- Temperature sensor
- 3-Axis accelerometer
- Speaker
- Micro-SD Card socket for up to 64GB SDHC storage, microSD card included with kit only
- Mini JTAG connector
- PMOD Type 2A connector
- Power-on Reset Generator - power-on reset supervisor and voltage monitor (SW1)
- Expansion Connector for customer-specific applications
Kit Contents
- 5.0” PCAP touch screen LCD GUI production module
- SEGGER J-Link™ Lite Cortex-M probe
- 9-Pin ribbon cable (keyed)
- 2x USB Type A to USB Type Mini-B USB cables
- Universal AC to 5V USB plug power supply unit
- Expansion board for μEZ GUI with 70-pin breakout and optional RS232
- Note: The 4-bit microSD card slot is not designed for this μEZ GUI (UEZGUI-EXP-BRKOUT)
- 20-Pin and 50-Pin Flex cable
Additional Resources
UEZGUI-4357-70WVN-BA Block Diagram
Published: 2023-03-30
| Updated: 2023-04-05